
MLF1005VR56JT000 | ||
---|---|---|
Digi-Key Part Number | 445-9516-2-ND - Tape & Reel (TR) 445-9516-1-ND - Cut Tape (CT) 445-9516-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF1005VR56JT000 | |
Description | FIXED IND 560NH 120MA 1.95OHM SM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 560 nH Shielded Multilayer Inductor 120 mA 1.95Ohm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.95Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | MLF1005 Series |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
HTML Datasheet | MLF1005 Series |
EDA Models | |
Product Drawings | 1005 (0402) Footprint |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.22200 | $2.22 |
25 | $0.19440 | $4.86 |
50 | $0.16660 | $8.33 |
100 | $0.15280 | $15.28 |
250 | $0.13888 | $34.72 |
500 | $0.13054 | $65.27 |
1,000 | $0.09999 | $99.99 |
2,500 | $0.09444 | $236.10 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08610 | $861.00 |
30,000 | $0.08333 | $2,499.90 |
50,000 | $0.08055 | $4,027.50 |
100,000 | $0.07777 | $7,777.00 |
Attribute | Description |
---|---|
Other Names | 445-9516-2 445-9516-1 MLF1005VR56J 445-9516-6 |
Standard Package | 10,000 |