MLD2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLD2016S1R0MTD25

Digi-Key Part Number
445-174926-2-ND - Tape & Reel (TR)
445-174926-1-ND - Cut Tape (CT)
445-174926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLD2016S1R0MTD25
Description
FIXED IND 1UH 1.1A 156 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 µH Shielded Multilayer Inductor 1.1 A 156mOhm Max 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Package / Case
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.31500$3.15
25$0.27560$6.89
50$0.23640$11.82
100$0.21660$21.66
250$0.19696$49.24
500$0.18514$92.57
1,000$0.14180$141.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.13393$401.79
6,000$0.12605$756.30
15,000$0.12211$1,831.65
30,000$0.11817$3,545.10
75,000$0.11423$8,567.25