32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q625-NNNTBZ0BX

Digi-Key Part Number
846-ML22Q625-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q625-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q625-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q625-NNNTBZ0BX
Description
SPEECH SYNTHESIS LSI FOR CONSUME
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Audio Audio Signal Processor 4 Channel 32-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Audio Signal Processor
Applications
Audio Systems
Number of Channels
4
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
74 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.29000$12.29
10$11.10300$111.03
25$10.58680$264.67
100$9.19250$919.25
250$8.77936$2,194.84
500$8.00470$4,002.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$7.30800$7,308.00
Manufacturers Standard Package