48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q535-NNNTBZ0BX

Digi-Key Part Number
846-ML22Q535-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q535-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q535-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q535-NNNTBZ0BX
Description
SPEECH SYNTHESIS LSI FOR AUTOMOB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Audio Signal Processor
Applications
Automotive Audio
Number of Channels
4
Interface
I²C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
99 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$14.21000$14.21
10$13.06000$130.60
25$12.51920$312.98
100$11.03030$1,103.03
250$10.48892$2,622.23
500$9.81220$4,906.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$9.57600$9,576.00
Manufacturers Standard Package