48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q533-NNNTBZ0BX

Digi-Key Part Number
846-ML22Q533-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q533-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q533-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q533-NNNTBZ0BX
Description
SPEECH SYNTHESIS LSI FOR AUTOMOB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Audio Signal Processor
Applications
Automotive Audio
Number of Channels
4
Interface
I²C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
999 In Stock

All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$12.49000$12.49
10$11.48000$114.80
25$11.00400$275.10
100$9.69520$969.52
250$9.21940$2,304.85
500$8.62460$4,312.30
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$8.92200$8,922.00
Manufacturers Standard Package