
ML22660TBZ0BX | ||
---|---|---|
Digi-Key Part Number | 846-ML22660TBZ0BXTR-ND - Tape & Reel (TR) 846-ML22660TBZ0BXCT-ND - Cut Tape (CT) 846-ML22660TBZ0BXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ML22660TBZ0BX | |
Description | SPEECH SYNTHESIS LSI FOR CONSUME | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I²C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.63000 | $7.63 |
10 | $6.89200 | $68.92 |
25 | $6.57120 | $164.28 |
100 | $5.70570 | $570.57 |
250 | $5.44924 | $1,362.31 |
500 | $4.96844 | $2,484.22 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $4.53600 | $4,536.00 |
Attribute | Description |
---|---|
Other Names | 846-ML22660TBZ0BXTR 846-ML22660TBZ0BXDKR 846-ML22660TBZ0BXCT |
Standard Package | 1,000 |