48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22530TBZ0BX

Digi-Key Part Number
846-ML22530TBZ0BXTR-ND - Tape & Reel (TR)
846-ML22530TBZ0BXCT-ND - Cut Tape (CT)
846-ML22530TBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22530TBZ0BX
Description
SPEECH SYNTHESIS LSI FOR AUTOMOB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Audio Audio Signal Processor 4 Channel 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Audio Signal Processor
Applications
Automotive Audio
Number of Channels
4
Interface
I²C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
83 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$11.02000$11.02
10$9.95500$99.55
25$9.49160$237.29
100$8.24150$824.15
250$7.87112$1,967.78
500$7.17662$3,588.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.55200$6,552.00
Manufacturers Standard Package