MK24 SERIES 2-SMD J LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK24-E-3

Digi-Key Part Number
374-1291-2-ND - Tape & Reel (TR)
374-1291-1-ND - Cut Tape (CT)
374-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-E-3
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 50 ~ 112AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
50 ~ 112AT
Release Range
-
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
3W
Operate Time
0.2 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.217" (5.51mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.07000$5.07
10$4.85500$48.55
25$4.43280$110.82
100$3.84180$384.18
250$3.48300$870.75
500$3.22968$1,614.84
1,000$2.99748$2,997.48
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.99748$5,994.96