
MK24-D-3 | ||
---|---|---|
Digi-Key Part Number | 374-1288-2-ND - Tape & Reel (TR) 374-1288-1-ND - Cut Tape (CT) 374-1288-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK24-D-3 | |
Description | SWITCH REED SPST-NO 300MA 30V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Molded Body Reed Switch SPST-NO 46 ~ 90AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 46 ~ 90AT | |
Release Range | - | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.2 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.217" (5.51mm) | |
Size - Body | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | |
Height Above Board | 0.071" (1.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.07000 | $5.07 |
10 | $4.85500 | $48.55 |
25 | $4.43280 | $110.82 |
100 | $3.84180 | $384.18 |
250 | $3.48300 | $870.75 |
500 | $3.22968 | $1,614.84 |
1,000 | $2.99748 | $2,997.48 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.99748 | $5,994.96 |
Attribute | Description |
---|---|
Other Names | 374-1288-1 |
Standard Package | 2,000 |