USD

MK24 SERIES 2-SMD J LEAD

MK24-C-3

Digi-Key Part Number
374-1285-2-ND - Tape & Reel (TR)
374-1285-1-ND - Cut Tape (CT)
374-1285-6-ND - Digi-Reel®
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK24-C-3
Supplier
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 40 ~ 83AT Operate Range 3W 300mA (AC/DC) 30V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body
Circuit
SPST-NO
Operate Range
40 ~ 83AT
Release Range
-
Current - Switching
300mA (AC/DC)
Power - Rated
3W
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.217"" (5.51mm)
Size - Body
0.197"" L x 0.087"" W x 0.067"" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071"" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Current - Carry
500mA (AC/DC)
Voltage - Switching AC
30V
Voltage - Switching DC
30V
Operate Time
0.2ms
Release Time
0.15ms
Capacitance
0.1pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
374-1285-2
9240000032
MK24-C-3-ND
MK24C3
374-1285-1
374-1285-6
Standard Package2,000