USD

MK24 SERIES 2-SMD J LEAD
MK24 SERIES 2-SMD J LEAD
MK24-B-3

MK24-B-3

Digi-Key Part Number
374-1075-2-ND - Tape & Reel (TR)
374-1075-1-ND - Cut Tape (CT)
374-1075-6-ND - Digi-Reel®
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK24-B-3
Supplier
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
24
Detailed Description
Molded Body Reed Switch SPST-NO 33 ~ 67AT Operate Range 3W 300mA (AC/DC) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Standex-Meder Electronics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body
Circuit
SPST-NO
Operate Range
33 ~ 67AT
Release Range
-
Current - Switching
300mA (AC/DC)
Power - Rated
3W
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.217" (5.51mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Current - Carry
500mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Operate Time
0.2 ms
Release Time
0.15 ms
Capacitance
0.1 pF
1 (Unlimited)
EAR99
8536.50.9065
Price and Procurement

374-1075-2
9240000031
MK24B3
2,000