- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
MK24-B-3-OE | ||
---|---|---|
Digi-Key Part Number | 374-1137-2-ND - Tape & Reel (TR) 374-1137-1-ND - Cut Tape (CT) 374-1137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK24-B-3-OE | |
Description | SWITCH REED SPST-NC 300MA 30V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Molded Body Reed Switch SPST-NC 20 ~ 40AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NC | |
Operate Range | 20 ~ 40AT | |
Release Range | 10 ~ 35AT | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.25 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.217" (5.51mm) | |
Size - Body | 0.197" L x 0.087" W x 0.102" H (5.00mm x 2.20mm x 2.60mm) | |
Height Above Board | 0.102" (2.60mm) | |
Operating Temperature | -40°C ~ 115°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | |
HTML Datasheet | MK24-B-3-OE Spec Sheet |
EDA / CAD Models | MK24-B-3-OE by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.93000 | $7.93 |
10 | $7.57200 | $75.72 |
25 | $6.88680 | $172.17 |
100 | $5.94940 | $594.94 |
250 | $5.40856 | $1,352.14 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $5.01192 | $2,505.96 |
1,000 | $4.65135 | $4,651.35 |
Attribute | Description |
---|---|
Other Names | 374-1137-2 374-1137-1 374-1137-6 9240100031 MK24B3OE |
Standard Package | 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information