MK24 SERIES 2-SMD GULL WING
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK24 SERIES 2-SMD GULL WING
MK24 Series

MK24-B-2

Digi-Key Part Number
374-1135-2-ND - Tape & Reel (TR)
374-1135-1-ND - Cut Tape (CT)
374-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-B-2
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 37 ~ 71AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
37 ~ 71AT
Release Range
-
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
3W
Operate Time
0.2 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.272" (6.91mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
0.071" (1.80mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.80000$4.80
10$4.60000$46.00
25$4.19960$104.99
100$3.63960$363.96
250$3.29968$824.92
500$3.05970$1,529.85
1,000$2.83972$2,839.72
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.83972$5,679.44