MK24 2-SMD I LEAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK24-A-1

Digi-Key Part Number
374-1282-2-ND - Tape & Reel (TR)
374-1282-1-ND - Cut Tape (CT)
374-1282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK24-A-1
Description
SWITCH REED SPST-NO 100MA 30V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 55AT
Release Range
-
Current - Switching
100mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
1W
Operate Time
0.25 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
0.303" (7.70mm)
Size - Body
0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.1 pF
Current - Carry
300mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.65000$4.65
10$4.46000$44.60
25$4.07240$101.81
100$3.52930$352.93
250$3.19968$799.92
500$2.96698$1,483.49
1,000$2.75366$2,753.66
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.75367$5,507.34
4,000$2.50157$10,006.28
6,000$2.40000$14,400.00