


MK23-87-B-2 | ||
---|---|---|
Digi-Key Part Number | 374-1073-2-ND - Tape & Reel (TR) 374-1073-1-ND - Cut Tape (CT) 374-1073-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK23-87-B-2 | |
Description | SWITCH REED SPST-NO 400MA 200V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.614" (15.60mm) | |
Size - Body | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | |
Height Above Board | 0.089" (2.26mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
PCN Packaging | Pack size chg 18/OCT/2022 |
HTML Datasheet | MK23 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.56600 | $15.66 |
25 | $1.47160 | $36.79 |
100 | $1.27120 | $127.12 |
250 | $1.15848 | $289.62 |
500 | $1.07706 | $538.53 |
1,000 | $1.00192 | $1,001.92 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.90799 | $2,269.97 |
5,000 | $0.84537 | $4,226.85 |
12,500 | $0.78275 | $9,784.38 |
Attribute | Description |
---|---|
Other Names | MK2387B2 374-1073-6 374-1073-1 374-1073-2 9231871015 |
Standard Package | 2,500 |