MK23-80-C-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK23-80-C-2

Digi-Key Part Number
374-1280-2-ND - Tape & Reel (TR)
374-1280-1-ND - Cut Tape (CT)
374-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-80-C-2
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.512" (13.00mm)
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.2 pF
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.12000$2.12
10$2.06200$20.62
25$1.87480$46.87
100$1.62890$162.89
250$1.47620$369.05
500$1.37440$687.20
1,000$1.27260$1,272.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.15382$2,884.55
5,000$1.06898$5,344.90