MK23-80-C-2 | ||
---|---|---|
Digi-Key Part Number | 374-1280-2-ND - Tape & Reel (TR) 374-1280-1-ND - Cut Tape (CT) 374-1280-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK23-80-C-2 | |
Description | SWITCH REED SPST-NO 500MA 170V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $2.06200 | $20.62 |
25 | $1.87480 | $46.87 |
100 | $1.62890 | $162.89 |
250 | $1.47620 | $369.05 |
500 | $1.37440 | $687.20 |
1,000 | $1.27260 | $1,272.60 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15382 | $2,884.55 |
5,000 | $1.06898 | $5,344.90 |
Attribute | Description |
---|---|
Other Names | MK23-80-C-2-ND 9231801520 374-1280-2 374-1280-1 374-1280-6 MK2380C2 |
Standard Package | 2,500 |