MK23-66-C-2

DigiKey Part Number
374-MK23-66-C-2TR-ND - Tape & Reel (TR)
374-MK23-66-C-2CT-ND - Cut Tape (CT)
374-MK23-66-C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-66-C-2
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MK23-66-C-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.772" (19.60mm)
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Height Above Board
0.098" (2.50mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$1.11100$11.11
25$1.04440$26.11
100$0.90210$90.21
250$0.82216$205.54
500$0.76436$382.18
1,000$0.71104$711.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.64438$1,610.95
5,000$0.59994$2,999.70
12,500$0.55550$6,943.75
Manufacturers Standard Package