


MK23-66-B-2 | ||
---|---|---|
Digi-Key Part Number | 374-1071-2-ND - Tape & Reel (TR) 374-1071-1-ND - Cut Tape (CT) 374-1071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK23-66-B-2 | |
Description | SWITCH REED SPST-NO 500MA 200V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.772" (19.60mm) | |
Size - Body | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | |
Height Above Board | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | MK23 Series Datasheet |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
HTML Datasheet | MK23 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.11100 | $11.11 |
25 | $1.04440 | $26.11 |
100 | $0.90210 | $90.21 |
250 | $0.82216 | $205.54 |
500 | $0.76436 | $382.18 |
1,000 | $0.71104 | $711.04 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.64438 | $1,610.95 |
5,000 | $0.59994 | $2,999.70 |
12,500 | $0.55550 | $6,943.75 |
Attribute | Description |
---|---|
Other Names | 9231661015 MK2366B2 374-1071-2 |
Standard Package | 2,500 |