MK23-46-B-2 | |
---|---|
DigiKey Part Number | 374-MK23-46-B-2TR-ND - Tape & Reel (TR) 374-MK23-46-B-2CT-ND - Cut Tape (CT) 374-MK23-46-B-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-46-B-2 |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.701" (17.80mm) | |
Size - Body | 0.079" Dia x 0.472" L (2.00mm x 12.00mm) | |
Height Above Board | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.33200 | $13.32 |
25 | $1.22560 | $30.64 |
100 | $1.07830 | $107.83 |
250 | $0.98960 | $247.40 |
500 | $0.92662 | $463.31 |
1,000 | $0.86700 | $867.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.79083 | $1,977.08 |
5,000 | $0.73629 | $3,681.45 |
12,500 | $0.68175 | $8,521.88 |