MK21M-1A66C-500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21M-1A66C-500W

Digi-Key Part Number
374-1180-ND
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK21M-1A66C-500W
Supplier
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 60AT
Must Release
4 ~ 54AT
Operating Temperature
-30°C ~ 150°C (TA)
Package / Case
Molded Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$14.20000$14.20
10$13.55300$135.53
25$12.32680$308.17
100$10.64890$1,064.89
250$9.68084$2,420.21
500$8.97092$4,485.46
1,000$8.32553$8,325.53
2,500$7.98750$19,968.75
Additional Resources
AttributeDescription
Other Names
374-1180
9213100054
MK21M1A66C500W
Standard Package50