MK20/2-B-100W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK20/2-B-100W

Digi-Key Part Number
374-1330-ND
Manufacturer
Manufacturer Product Number
MK20/2-B-100W
Description
SENSOR REED SW SPST-NO CBL LEADS
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Cable Leads Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
4 ~ 22AT
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Cylinder
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.76000$5.76
10$5.26000$52.60
25$4.78400$119.60
100$4.13290$413.29
250$3.75720$939.30
500$3.48168$1,740.84
1,000$3.23119$3,231.19
2,500$3.10000$7,750.00