


MK20/1-B-100W | ||
---|---|---|
Digi-Key Part Number | 374-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | MK20/1-B-100W | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 25AT | |
Must Release | 4 ~ 22AT | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Cylinder |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Sensor Magnet Activation |
Product Training Modules | |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
10 | $4.90200 | $49.02 |
25 | $4.47520 | $111.88 |
100 | $3.87860 | $387.86 |
250 | $3.51632 | $879.08 |
500 | $3.26058 | $1,630.29 |
1,000 | $3.02616 | $3,026.16 |
2,500 | $2.74912 | $6,872.80 |
Attribute | Description |
---|---|
Other Names | 374-1069 9202110014 MK201B100W |
Standard Package | 1,000 |