MK18-C-100W

DigiKey Part Number
374-1024-ND
Manufacturer
Manufacturer Product Number
MK18-C-100W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 25AT
Must Release
4 ~ 22AT
Operating Temperature
-30°C ~ 70°C
Package / Case
Molded Body
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.76000$3.76
10$3.42900$34.29
25$3.11920$77.98
100$2.87500$287.50