
MK17-B-3 | ||
---|---|---|
Digi-Key Part Number | 374-1120-2-ND - Tape & Reel (TR) 374-1120-1-ND - Cut Tape (CT) 374-1120-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MK17-B-3 | |
Description | SWITCH REED SPST-NO 500MA 170V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.382" (9.70mm) | |
Size - Body | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
HTML Datasheet | MK17-B-3_Spec_Sheet |
Product Drawings | MK17-B-3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.85000 | $2.85 |
10 | $2.68300 | $26.83 |
25 | $2.43920 | $60.98 |
100 | $2.11390 | $211.39 |
250 | $1.91648 | $479.12 |
500 | $1.77710 | $888.55 |
1,000 | $1.64933 | $1,649.33 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64933 | $3,298.66 |
4,000 | $1.49834 | $5,993.36 |
6,000 | $1.39380 | $8,362.80 |
Attribute | Description |
---|---|
Other Names | Q2615099 Q12246989B 374-1120-2 MEDER MK17-B-3-ND 374-1120-6 MK17B3 9171000032 374-1120-1 Q4404644 |
Standard Package | 2,000 |