MK17-B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK17-B-2
MKxx-x-2 Series

MK17-B-2

Digi-Key Part Number
374-1021-2-ND - Tape & Reel (TR)
374-1021-1-ND - Cut Tape (CT)
374-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK17-B-2
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.484" (12.30mm)
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.85000$2.85
10$2.68300$26.83
25$2.43920$60.98
100$2.11390$211.39
250$1.91648$479.12
500$1.77710$888.55
1,000$1.64933$1,649.33
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.64933$3,298.66
4,000$1.49834$5,993.36
6,000$1.43750$8,625.00