MK16-C-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK16-C-2
MK16-C-2
MK16-C-2
MKxx-x-2 Series

MK16-C-2

Digi-Key Part Number
374-1019-2-ND - Tape & Reel (TR)
374-1019-1-ND - Cut Tape (CT)
374-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK16-C-2
Description
SWITCH REED SPST-NO 400MA 200V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
400mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.614" (15.60mm)
Size - Body
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Height Above Board
0.094" (2.40mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.2 pF
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.31000$1.31
10$1.26200$12.62
25$1.18680$29.67
100$1.02520$102.52
250$0.93424$233.56
500$0.86860$434.30
1,000$0.80800$808.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.73225$1,830.62
5,000$0.68175$3,408.75
12,500$0.63125$7,890.62