MK15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK15-E-2

Digi-Key Part Number
374-1303-2-ND - Tape & Reel (TR)
374-1303-1-ND - Cut Tape (CT)
374-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK15-E-2
Description
SWITCH REED SPST-NO 500MA 180V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
25 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
180 V
Voltage - Switching DC
180 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.768" (19.50mm)
Size - Body
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
Height Above Board
0.102" (2.60mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.18700$11.87
25$1.11560$27.89
100$0.96360$96.36
250$0.87820$219.55
500$0.81648$408.24
1,000$0.75952$759.52
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.68832$1,720.80
5,000$0.64084$3,204.20
12,500$0.59338$7,417.25