MK15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK15-B-2-OE

Digi-Key Part Number
374-1209-2-ND - Tape & Reel (TR)
374-1209-1-ND - Cut Tape (CT)
374-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK15-B-2-OE
Description
SWITCH REED SPST-NC 500MA 180V
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Molded Body Reed Switch SPST-NC 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Molded Body Reed
Circuit
SPST-NC
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
180 V
Voltage - Switching DC
180 V
Power - Rated
10W
Operate Time
0.5 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.768" (19.50mm)
Size - Body
0.630" L x 0.098" W x 0.148" H (16.00mm x 2.50mm x 3.75mm)
Height Above Board
0.152" (3.85mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.41000$4.41
10$4.22800$42.28
25$3.86040$96.51
100$3.34550$334.55
250$3.03304$758.26
500$2.81244$1,406.22
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.61025$3,915.38
3,000$2.37128$7,113.84
Additional Resources
AttributeDescription
Other Names
374-1209-2
374-1209-1
9150100022
MK15B2OE
374-1209-6
Standard Package1,500