USD

MK13-1B90C-500W

MK13-1B90C-500W

Digi-Key Part Number
374-1269-ND
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK13-1B90C-500W
Supplier
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Molded Body
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
15 ~ 40AT
Must Release
-
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Molded Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement