MK11/M8-1C90C-500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK11/M8-1C90C-500W

Digi-Key Part Number
374-1174-ND
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK11/M8-1C90C-500W
Supplier
Description
SENSOR REED SW SPDT CABLE ROUND
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPDT Cable, Round Threaded Barrel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Cable, Round
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Threaded Barrel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.40000$9.40
10$8.97200$89.72
25$8.16000$204.00
100$7.04930$704.93
250$6.40844$1,602.11
500$5.93850$2,969.25
1,000$5.51127$5,511.27
Additional Resources
AttributeDescription
Other Names
374-1174
MK11M81C90C500W
9118393054
Standard Package500