MK11/M8-1B90C-500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK11/M8-1B90C-500W

Digi-Key Part Number
374-1173-ND
Manufacturer
Manufacturer Product Number
MK11/M8-1B90C-500W
Description
SENSOR REED SWITCH SPST-NC CABLE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Cable, Round Threaded Barrel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Cable, Round
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Threaded Barrel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.89000$9.89
10$9.43800$94.38
25$8.58440$214.61
100$7.41590$741.59
250$6.74176$1,685.44
500$6.24736$3,123.68
1,000$5.79790$5,797.90
2,500$5.56250$13,906.25