
MK11/M8-1A66D-500W | ||
---|---|---|
Digi-Key Part Number | 374-1171-ND | |
Manufacturer | ||
Manufacturer Product Number | MK11/M8-1A66D-500W | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Threaded Barrel |
Resource Type | Link |
---|---|
Datasheets | MK11(P) Series Datasheet |
Product Training Modules | |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.32400 | $53.24 |
25 | $4.84200 | $121.05 |
100 | $4.18290 | $418.29 |
250 | $3.80264 | $950.66 |
500 | $3.52378 | $1,761.89 |
1,000 | $3.27028 | $3,270.28 |
2,500 | $3.13750 | $7,843.75 |
Attribute | Description |
---|---|
Other Names | MK11M81A66D500W 374-1171 9118066054 |
Standard Package | 500 |