MK11-1A71B-500W, MK11-1A71C-500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MK11-1A71B-500W, MK11-1A71C-500W
MK11 Series Wire Leads

MK11-1A66C-500W

Digi-Key Part Number
374-1007-ND
Manufacturer
Manufacturer Product Number
MK11-1A66C-500W
Description
SENSOR REED SWITCH SPST-NO CABLE
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Cable, Flat Threaded Barrel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Cable, Flat
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Threaded Barrel
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.53000$7.53
10$7.19000$71.90
25$6.53960$163.49
100$5.64940$564.94
250$5.13584$1,283.96
500$4.75922$2,379.61
1,000$4.41683$4,416.83