MK06-5-C | ||
---|---|---|
Digi-Key Part Number | 374-1261-ND | |
Manufacturer | ||
Manufacturer Product Number | MK06-5-C | |
Description | SWITCH REED SPST-NO 400MA 200V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.563" (14.30mm) | |
Size - Body | 0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm) | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | MKxx-MMS Series Reed Sensors |
HTML Datasheet | 2206050002, MK06-5-C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.93700 | $19.37 |
25 | $1.72200 | $43.05 |
50 | $1.63600 | $81.80 |
100 | $1.54980 | $154.98 |
250 | $1.37760 | $344.40 |
500 | $1.29150 | $645.75 |
1,000 | $1.20540 | $1,205.40 |
5,000 | $1.16235 | $5,811.75 |
Attribute | Description |
---|---|
Other Names | 374-1033 2206050002 374-1033-ND 374-1261 MK65C MK065C MK6-5-C |
Standard Package | 500 |