MK04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK04-1B90C-500W

DigiKey Part Number
374-1059-ND
Manufacturer
Manufacturer Product Number
MK04-1B90C-500W
Description
SENSOR REED SWITCH SPST-NC CABLE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Cable, Flat Molded Body
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Cable, Flat
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-30°C ~ 70°C
Package / Case
Molded Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.23000$5.23
10$4.77200$47.72
25$4.34040$108.51
100$3.74960$374.96
250$3.40876$852.19
500$3.15878$1,579.39
1,000$2.93152$2,931.52
2,500$2.81250$7,031.25
Additional Resources
AttributeDescription
Other Names
MK4-1B90C-500W
MK41B90C500W
2243902054
MK041B90C500W
MK04-1B90C-500W-ND
MK4-1B90C-500W-ND
MK04-1B90C-500WINACTIVE
374-1059
Standard Package400