
MK04-1A66C-500W | ||
---|---|---|
Digi-Key Part Number | 374-1164-ND | |
Manufacturer | ||
Manufacturer Product Number | MK04-1A66C-500W | |
Description | SENSOR REED SWITCH SPST-NO CABLE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable, Flat | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Molded Body |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | |
HTML Datasheet | MK04-1A(66,71)C-500W Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $2.11100 | $21.11 |
25 | $1.91960 | $47.99 |
100 | $1.66770 | $166.77 |
250 | $1.51136 | $377.84 |
500 | $1.40714 | $703.57 |
1,000 | $1.30290 | $1,302.90 |
2,500 | $1.18130 | $2,953.25 |
5,000 | $1.09444 | $5,472.20 |
Attribute | Description |
---|---|
Other Names | 2243711054 374-1164 MK041A66C500W |
Standard Package | 400 |