MK3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK03-1A66B-500W

Digi-Key Part Number
374-1027-ND
Manufacturer
Manufacturer Product Number
MK03-1A66B-500W
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10 ~ 60AT
Must Release
4 ~ 54AT
Operating Temperature
-30°C ~ 70°C (TA)
Package / Case
Molded Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
14,462 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.15000$2.15
10$2.08600$20.86
25$1.89720$47.43
100$1.64830$164.83
250$1.49380$373.45
500$1.39076$695.38
1,000$1.28775$1,287.75
2,500$1.16756$2,918.90
5,000$1.08171$5,408.55
Manufacturers Standard Package