


MK02/0-1A66-500W | ||
---|---|---|
Digi-Key Part Number | 374-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | MK02/0-1A66-500W | |
Description | SENSOR REED SW SPST-NO CBL LEADS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Molded Body | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Molded Body |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | |
HTML Datasheet | MK02/0-1A(66,71)-500W Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.75000 | $31.75 |
10 | $29.53200 | $295.32 |
25 | $28.05560 | $701.39 |
100 | $23.62590 | $2,362.59 |
250 | $22.14928 | $5,537.32 |
Attribute | Description |
---|---|
Other Names | MK2/0-1A66-500W-ND MK2/0-1A66-500W 374-1159-ND 2220711054 MK0201A66500W 374-1305 MK201A66500W 374-1159 |
Standard Package | 50 |