USD

MK01

MK01-H

Digi-Key Part Number
374-1208-2-ND - Tape & Reel (TR)
374-1208-1-ND - Cut Tape (CT)
374-1208-6-ND - Digi-Reel®
Manufacturer
Standex-Meder Electronics
Manufacturer Product Number
MK01-H
Supplier
Description
SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Molded Body Reed Switch SPDT 42 ~ 84AT Operate Range 10W 500mA (AC/DC) 175V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body
Circuit
SPDT
Operate Range
42 ~ 84AT
Release Range
-
Current - Switching
500mA (AC/DC)
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.740"" (18.80mm)
Size - Body
0.709"" L x 0.146"" W x 0.134"" H (18.00mm x 3.70mm x 3.40mm)
Height Above Board
0.134"" (3.40mm)
Operating Temperature
-20°C ~ 130°C
Current - Carry
1A (AC/DC)
Voltage - Switching AC
175V
Voltage - Switching DC
175V
Operate Time
0.7ms
Release Time
1.5ms
Capacitance
1.5pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
2211000008
374-1208-2
MK01H
374-1208-1
374-1208-6
Standard Package2,000