%20MHQ%20Series.jpg)
MHQ1005PR47GT000 | ||
---|---|---|
Digi-Key Part Number | 445-175490-2-ND - Tape & Reel (TR) 445-175490-1-ND - Cut Tape (CT) 445-175490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHQ1005PR47GT000 | |
Description | FIXED IND 470NH 70MA 9.6 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 70 mA 9.6Ohm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic, Non-Magnetic | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.6Ohm Max | |
Q @ Freq | 13 @ 100MHz | |
Frequency - Self Resonant | 380MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | MHQ1005P Series |
Product Training Modules | High Frequency Inductor Family |
Environmental Information | TDK Corporation Environment Page |
EDA Models | MHQ1005PR47GT000 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.23200 | $2.32 |
25 | $0.20320 | $5.08 |
50 | $0.17420 | $8.71 |
100 | $0.15970 | $15.97 |
250 | $0.14520 | $36.30 |
500 | $0.13648 | $68.24 |
1,000 | $0.10454 | $104.54 |
2,500 | $0.09873 | $246.82 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06319 | $631.90 |
30,000 | $0.06121 | $1,836.30 |
50,000 | $0.05924 | $2,962.00 |
100,000 | $0.05726 | $5,726.00 |
Attribute | Description |
---|---|
Other Names | 445-175490-6 445-175490-1 445-175490-2 |
Standard Package | 10,000 |