%20MHQ%20Series.jpg)
MHQ1005P5N6ST000 | ||
---|---|---|
Digi-Key Part Number | 445-9419-2-ND - Tape & Reel (TR) 445-9419-1-ND - Cut Tape (CT) 445-9419-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHQ1005P5N6ST000 | |
Description | FIXED IND 5.6NH 800MA 130MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic, Non-Magnetic | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | MHQ1005P Series |
Product Training Modules | High Frequency Inductor Family |
Environmental Information | TDK Corporation Environment Page |
Featured Product | MHQ-P Series Super-High Q Multilayer RF Inductors |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.20000 | $2.00 |
25 | $0.17520 | $4.38 |
50 | $0.15000 | $7.50 |
100 | $0.13750 | $13.75 |
250 | $0.12500 | $31.25 |
500 | $0.11750 | $58.75 |
1,000 | $0.09000 | $90.00 |
2,500 | $0.08500 | $212.50 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05931 | $593.10 |
Attribute | Description |
---|---|
Other Names | 445-9419-2 MHQ1005P5N6S 445-9419-6 445-9419-1 |
Standard Package | 10,000 |