%20MHQ%20Series.jpg)
MHQ1005P22NGTD25 | ||
---|---|---|
Digi-Key Part Number | 445-MHQ1005P22NGTD25TR-ND - Tape & Reel (TR) 445-MHQ1005P22NGTD25CT-ND - Cut Tape (CT) 445-MHQ1005P22NGTD25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHQ1005P22NGTD25 | |
Description | FIXED IND 22NH 230MA 1.1 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 230 mA 1.1Ohm Max 0402 (1006 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic, Non-Magnetic | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | MHQ1005P Series, Automotive |
Product Training Modules | High Frequency Inductor Family |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
EDA Models | MHQ1005P22NGTD25 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.27100 | $2.71 |
25 | $0.23680 | $5.92 |
50 | $0.20300 | $10.15 |
100 | $0.18610 | $18.61 |
250 | $0.16916 | $42.29 |
500 | $0.15902 | $79.51 |
1,000 | $0.12181 | $121.81 |
2,500 | $0.11504 | $287.60 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10489 | $1,048.90 |
30,000 | $0.10151 | $3,045.30 |
50,000 | $0.09812 | $4,906.00 |
100,000 | $0.09474 | $9,474.00 |
Attribute | Description |
---|---|
Other Names | 445-181307-2 445-181307-1 445-MHQ1005P22NGTD25TR 445-MHQ1005P22NGTD25CT 445-MHQ1005P22NGTD25DKR 445-181307-2-ND 445-181307-1-ND MHQ1005P22NGTD25-ND |
Standard Package | 10,000 |