MHQ1005P1N5CT000 | |
---|---|
DigiKey Part Number | 445-172414-2-ND - Tape & Reel (TR) 445-172414-1-ND - Cut Tape (CT) 445-172414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P1N5CT000 |
Description | FIXED IND 1.5NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P1N5CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.08600 | $0.86 |
100 | $0.07450 | $7.45 |
1,000 | $0.06324 | $63.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05390 | $539.00 |
20,000 | $0.05096 | $1,019.20 |
30,000 | $0.05047 | $1,514.10 |
50,000 | $0.04998 | $2,499.00 |
70,000 | $0.04949 | $3,464.30 |
100,000 | $0.04900 | $4,900.00 |