%20MHQ%20Series.jpg)
MHQ1005P18NJT000 | ||
---|---|---|
Digi-Key Part Number | 445-MHQ1005P18NJT000TR-ND - Tape & Reel (TR) 445-MHQ1005P18NJT000CT-ND - Cut Tape (CT) 445-MHQ1005P18NJT000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHQ1005P18NJT000 | |
Description | FIXED IND 18NH 260MA 800MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1006 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic, Non-Magnetic | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | MHQ1005P Series |
Product Training Modules | High Frequency Inductor Family |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
EDA Models | MHQ1005P18NJT000 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.16700 | $1.67 |
25 | $0.14840 | $3.71 |
50 | $0.12600 | $6.30 |
100 | $0.11120 | $11.12 |
250 | $0.10192 | $25.48 |
500 | $0.09266 | $46.33 |
1,000 | $0.07784 | $77.84 |
2,500 | $0.06672 | $166.80 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05931 | $593.10 |
30,000 | $0.05745 | $1,723.50 |
50,000 | $0.05560 | $2,780.00 |
100,000 | $0.05375 | $5,375.00 |
Attribute | Description |
---|---|
Other Names | 445-181304-2-ND 2266-MHQ1005P18NJT000 445-181304-2 445-181304-1 445-181304-1-ND MHQ1005P18NJT000-ND 445-MHQ1005P18NJT000CT 445-MHQ1005P18NJT000TR 445-MHQ1005P18NJT000DKR |
Standard Package | 10,000 |