cms-photo-not-available

MHMF152L1G5

Digi-Key Part Number
1110-4082-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MHMF152L1G5
Supplier
Description
SERVOMOTOR 2000 RPM 200V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- AC Motor Servomotor 2000 RPM 1.5kW Absolute 200VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
1014 / 7160
Power - Rated
1.5kW
Encoder Type
Absolute
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft
0.866" (22.00mm)
Length - Shaft and Bearing
2.760" (70.00mm)
Mounting Hole Spacing
5.709" (145.00mm)
Termination Style
Cable with Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
3045 / 21500
Operating Temperature
0°C ~ 55°C
Approval Agency
CE, cULus, cURus
Weight
17 lbs (7.7 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8501.20.6000
Box
QtyUnit PriceExt Price
1$1,309.11000$1,309.11
5$1,243.65000$6,218.25
Additional Resources
AttributeDescription
Other Names1110-4082
Standard Package1