MH21-11S-300W | ||
---|---|---|
Digi-Key Part Number | 374-1401-ND | |
Manufacturer | ||
Manufacturer Product Number | MH21-11S-300W | |
Description | SENSOR HALL LOGIC CABLE | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hall Effect Switch | |
Output Type | Logic | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 35G | |
Must Release | 25G | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Flange Mount |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
Featured Product | MH04, MH21 and MH11/12 Hall Effect Sensors |
PCN Assembly/Origin | Country of Origin 13/Nov/2018 |
HTML Datasheet | MH21-11S-300W Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
5 | $8.74200 | $43.71 |
10 | $7.86700 | $78.67 |
25 | $6.99280 | $174.82 |
50 | $6.46860 | $323.43 |
100 | $5.59440 | $559.44 |
500 | $5.24476 | $2,622.38 |
1,000 | $4.89510 | $4,895.10 |
Attribute | Description |
---|---|
Other Names | 2621111034 374-1401 |
Standard Package | 10 |