USD

MGS801A
MGS902
Digi-Key Part Number
1465-MGS902-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MGS902
Supplier
Description
SCHOTTKY DIODE,GAAS-BEAMLEAD, GB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diode Schottky - Anti-Parallel 750V GB210
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Diode Type
Schottky - Anti-Parallel
Voltage - Peak Reverse (Max)
750V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
7Ohm @ 5mA, 1MHz
Operating Temperature
-65°C ~ 150°C
Package / Case
2-SMD, Flat Lead
Supplier Device Package
GB210
Current - Max
50 mA
Power Dissipation (Max)
75 mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Additional Resources
AttributeDescription
Standard Package50