MF-USHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-USHT150KX-2

Digi-Key Part Number
118-MF-USHT150KX-2TR-ND - Tape & Reel (TR)
118-MF-USHT150KX-2CT-ND - Cut Tape (CT)
118-MF-USHT150KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USHT150KX-2
Description
PTC RESET FUSE 12V 1.5A 1210
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Max
40 A
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
4.5 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
250 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cURus
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
5$0.90800$4.54
10$0.84900$8.49
50$0.70300$35.15
100$0.58580$58.58
250$0.57116$142.79
500$0.48328$241.64
1,000$0.42470$424.70
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.40274$805.48
4,000$0.39542$1,581.68
6,000$0.38077$2,284.62
10,000$0.36613$3,661.30
Additional Resources
AttributeDescription
Other Names
118-MF-USHT150KX-2TR
118-MF-USHT150KX-2CT
118-MF-USHT150KX-2DKR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MF-USHT150KX-2Bourns Inc.1,039118-MF-USHT150KX-2CT-ND$0.94000Upgrade