MF-USHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-USHT110KX-2

Digi-Key Part Number
118-MF-USHT110KX-2TR-ND - Tape & Reel (TR)
118-MF-USHT110KX-2CT-ND - Cut Tape (CT)
118-MF-USHT110KX-2DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
MF-USHT110KX-2
Supplier
Description
PTC RESET FUSE 16V 1.1A 1210
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Max
20 A
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
5.5 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
500 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cURus
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
5$0.90000$4.50
10$0.84100$8.41
50$0.69600$34.80
100$0.58000$58.00
250$0.56552$141.38
500$0.47850$239.25
1,000$0.42050$420.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.39875$797.50
4,000$0.39150$1,566.00
6,000$0.38570$2,314.20
Additional Resources
AttributeDescription
Other Names
118-MF-USHT110KX-2TR
118-MF-USHT110KX-2DKR
118-MF-USHT110KX-2CT
Standard Package2,000